Microcontrollers and Processors
TMS320F28027PTS
Texas Instruments
Description: C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125

Overview of TMS320F28027PTS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320F28027PTS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5639
Newark Mcu, 32Bit, C2000, 60Mhz, Lqfp-48, Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers, Architecture:C2000, No. Of Bits:32Bit, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:12Kb, No. Of Pins:48Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027PTS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.2100
  • 10 $8.7400
  • 25 $8.4600
  • 50 $8.0200
  • 100 $7.7300
  • 250 $7.4200
  • 500 $7.2900
$7.2900 / $9.2100 Buy Now
DISTI # 296-36019-ND
DigiKey IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 2591
In Stock
  • 1 $8.3700
  • 10 $6.2610
  • 25 $5.7344
  • 80 $5.2340
  • 250 $4.8790
  • 500 $4.7124
  • 1,000 $4.5752
$4.5752 / $8.3700 Buy Now
DISTI # 595-TMS320F28027PTS
Mouser Electronics 32-bit Microcontrollers - MCU Piccolo Microcntrlr RoHS: Compliant 782
  • 1 $6.6500
  • 10 $6.1200
  • 25 $5.3500
  • 100 $5.3300
  • 250 $5.1600
  • 500 $4.8500
  • 1,000 $4.3900
$4.3900 / $6.6500 Buy Now
Rochester Electronics TMS320F28027 - Piccolo Microcontroller, 32-Bit, FLASH, 60MHz, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $4.7100
  • 25 $4.6100
  • 100 $4.4200
  • 500 $4.2400
  • 1,000 $4.0000
$4.0000 / $4.7100 Buy Now
ComSIT USA PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48 RoHS: Compliant Stock EU - 9
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746204812466
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 85
  • 1 $5.0200
  • 10 $4.4600
  • 25 $4.2480
$4.2480 / $5.0200 Buy Now
Win Source Electronics IC MCU 32BIT 64KB FLASH 48LQFP / Piccolo Microcontrollers 5500
  • 2 $35.3260
  • 4 $28.9860
  • 6 $28.0800
  • 8 $27.1740
  • 10 $26.2690
  • 13 $23.5510
$23.5510 / $35.3260 Buy Now

CAD Models for TMS320F28027PTS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320F28027PTS by Texas Instruments

TMS320F28027PTS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, LQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
TMS320
Clock Frequency-Max
30 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
3
Number of I/O Lines
22
Number of Serial I/Os
1
Number of Terminals
48
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
12288
RAM (words)
12
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
60 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
1.995 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMS320F28027PTS
    Texas Instruments
    C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125
    VS

Alternate Parts for TMS320F28027PTS

This table gives cross-reference parts and alternative options found for TMS320F28027PTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28027PTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320F28027FPTT C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 Texas Instruments TMS320F28027PTS vs TMS320F28027FPTT
TMS320F28027PTQ Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 Texas Instruments TMS320F28027PTS vs TMS320F28027PTQ
Part Number Description Manufacturer Compare
TMS320F28027PTQ Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 Texas Instruments TMS320F28027PTS vs TMS320F28027PTQ
TMS320F28027FPTT C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 Texas Instruments TMS320F28027PTS vs TMS320F28027FPTT

Related Parts for TMS320F28027PTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F28027PTS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F28027PTS by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320F28027PTS would you like to use for your alert(s)?
  • Please alert me when TMS320F28027PTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320F28027PTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F28027PTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320F28027PTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F28027PTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F28027PTS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: