-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media Processor 529-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM648ZUT9HK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM648ZUT9HK
Texas Instruments
Digital Media Processor 529-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 520 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320DM648ZUT9HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM648ZUT9HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685FIDZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TNETV2685FIDZUTA9 |
TNETV2685VIDZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TNETV2685VIDZUTA9 |
TNETV2685FIBZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TNETV2685FIBZUTA9 |
TNETV2685ZUTA9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TNETV2685ZUTA9 |
TMS320DM648CUTD9 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TMS320DM648CUTD9 |
VCBUSAM648T9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs VCBUSAM648T9 |
TNETV2685ZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TNETV2685ZUT9 |
TNETV2685VIDZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9HK vs TNETV2685VIDZUT9 |