-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media Processor 529-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 32-BIT, 900 MHz, OTHER DSP, PBGA529 | 34 |
|
$96.2640 / $120.3300 | Buy Now |
|
Rochester Electronics | TMS320DM648 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 900MHz, PBGA529 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12094 |
|
$76.4100 / $89.8900 | Buy Now |
|
Win Source Electronics | DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray / IC DGTL MEDIA PROC 529-FCBGA | 2120 |
|
$67.8270 / $83.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM648ZUT9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM648ZUT9
Texas Instruments
Digital Media Processor 529-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-529 | |
Pin Count | 529 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3 OR 1.8 V FOR I/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 529 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320DM648ZUT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM648ZUT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM648CUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TMS320DM648CUTD7 |
TMS320DM647ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TMS320DM647ZUTD7 |
TNETV2685FIDZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TNETV2685FIDZUTA7 |
TMS320DM648CUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TMS320DM648CUT7 |
TMX320DM648ZUT9 | 32-BIT, 66MHz, OTHER DSP, PBGA529, 19 X 19 MM, 0.80 MM PITCH, PLASTIC, FCBGA-529 | Texas Instruments | TMS320DM648ZUT9 vs TMX320DM648ZUT9 |
TNETV2685FIBZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TNETV2685FIBZUT7 |
TMS320DM648ZUTA6 | Digital Media Processor 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM648ZUT9 vs TMS320DM648ZUTA6 |
TMX320DM648ACUT9 | OTHER DSP | Texas Instruments | TMS320DM648ZUT9 vs TMX320DM648ACUT9 |
TNETV2685VIDZUT5 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TNETV2685VIDZUT5 |
TMS320DM647ZUT1 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUT9 vs TMS320DM647ZUT1 |