Part Details for TMS320DM6435ZDUL by Texas Instruments
Overview of TMS320DM6435ZDUL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320DM6435ZDUL
TMS320DM6435ZDUL CAD Models
TMS320DM6435ZDUL Part Data Attributes
|
TMS320DM6435ZDUL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6435ZDUL
Texas Instruments
Digital Media Processor 376-BGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA376,22X22,40 | |
Pin Count | 376 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B376 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 376 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA376,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM6435ZDUL
This table gives cross-reference parts and alternative options found for TMS320DM6435ZDUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6435ZDUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6435ZWTQ4 | Digital Media Processor 361-NFBGA -40 to 125 | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZWTQ4 |
TMS320DM6435EZWT6 | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435EZWT6 |
TMS320DM6435ZDU6 | Digital Media Processor 376-BGA 0 to 90 | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZDU6 |
TMS320DM6435ZWT6CX | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZWT6CX |
TMS320DM6435ZWTQ5 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 1 McBSP 361-NFBGA -40 to 125 | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZWTQ5 |
TMS320DM6435ZWTQ6 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 1 McBSP 361-NFBGA | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZWTQ6 |
TMS320DM6435ZWT5 | Digital Media Processor 361-NFBGA 0 to 0 | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZWT5 |
TMS320DM6435ZDUQ6 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 1 McBSP 376-BGA | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZDUQ6 |
TMS320DM6435ZWT7 | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZWT7 |
TMS320DM6435ZDU7 | Digital Media Processor 376-BGA 0 to 90 | Texas Instruments | TMS320DM6435ZDUL vs TMS320DM6435ZDU7 |