Part Details for TMS320DM6433ZDUQ6 by Texas Instruments
Overview of TMS320DM6433ZDUQ6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320DM6433ZDUQ6
TMS320DM6433ZDUQ6 CAD Models
TMS320DM6433ZDUQ6 Part Data Attributes
|
TMS320DM6433ZDUQ6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6433ZDUQ6
Texas Instruments
Digital Media Processor 376-BGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HBGA, BGA376,22X22,40 | |
Pin Count | 376 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B376 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 376 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA376,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
Seated Height-Max | 2.48 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM6433ZDUQ6
This table gives cross-reference parts and alternative options found for TMS320DM6433ZDUQ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6433ZDUQ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6433ZWT6 | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZWT6 |
TMS320DM6433ZWTL | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZWTL |
TMS320DM6437ZDUL | Digital Media Processor 376-BGA | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6437ZDUL |
TMS320DM6433ZDU6 | Digital Media Processor 376-BGA 0 to 90 | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZDU6 |
TMS320DM6437ZWTL | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6437ZWTL |
TMS320DM6433ZWTQ5 | Digital Media Processor 361-NFBGA -40 to 125 | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZWTQ5 |
TMS320DM6433ZWT4 | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZWT4 |
TMS320DM6433ZDUL | Digital Media Processor 376-BGA | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZDUL |
TMS320DM6433ZWT7 | Digital Media Processor 361-NFBGA | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6433ZWT7 |
TMS320DM6437ZWT7 | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6433ZDUQ6 vs TMS320DM6437ZWT7 |