Part Details for TMS320DM640ZDK400 by Texas Instruments
Overview of TMS320DM640ZDK400 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for TMS320DM640ZDK400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM640ZDK400-296-ND
|
DigiKey | TMS320 - DIGITAL MEDIA PROCESSOR Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
904 In Stock |
|
$15.7800 | Buy Now |
|
Rochester Electronics | TMS320DM640 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 75MHz, CMOS, PBGA548 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 904 |
|
$13.5400 / $15.9300 | Buy Now |
Part Details for TMS320DM640ZDK400
TMS320DM640ZDK400 CAD Models
TMS320DM640ZDK400 Part Data Attributes
|
TMS320DM640ZDK400
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM640ZDK400
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
Length | 23 mm | |
Low Power Mode | NO | |
Number of Terminals | 548 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA548,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |