Part Details for TMS320C80GF50 by Texas Instruments
Overview of TMS320C80GF50 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C80GF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for TMS320C80GF50
TMS320C80GF50 CAD Models
TMS320C80GF50 Part Data Attributes
|
TMS320C80GF50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C80GF50
Texas Instruments
64-BIT, 100MHz, OTHER DSP, CPGA305, CERAMIC, PGA-305
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-305 | |
Pin Count | 305 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P305 | |
Length | 47.245 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 305 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Equivalence Code | HSPGA305,35X35MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 25600 | |
Seated Height-Max | 5.59 mm | |
Supply Current-Max | 2300 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C80GF50
This table gives cross-reference parts and alternative options found for TMS320C80GF50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C80GF50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C80GFM50 | Military grade C80x fixed point DSP 305-CPGA -55 to 125 | Texas Instruments | TMS320C80GF50 vs SM320C80GFM50 |
5962-9679101QXA | Military grade C80x fixed point DSP - ceramic package 305-CPGA -55 to 125 | Texas Instruments | TMS320C80GF50 vs 5962-9679101QXA |
SM320C80GFA50 | Digital Signal Processors 305-CPGA -40 to 85 | Texas Instruments | TMS320C80GF50 vs SM320C80GFA50 |
SMJ320C80GFM50 | Military grade C80x fixed point DSP - ceramic package 305-CPGA -55 to 125 | Texas Instruments | TMS320C80GF50 vs SMJ320C80GFM50 |