Part Details for TMS320C6474GUN by Texas Instruments
Overview of TMS320C6474GUN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6474GUN
TMS320C6474GUN CAD Models
TMS320C6474GUN Part Data Attributes:
|
TMS320C6474GUN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6474GUN
Texas Instruments
Multicore Digital Signal Processor 561-FCBGA 0 to 100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, BGA561,27X27,32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B561 | |
Number of Terminals | 561 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA561,27X27,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6474GUN
This table gives cross-reference parts and alternative options found for TMS320C6474GUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6474GUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320C6474GUN | Multicore Digital Signal Processor 561-FCBGA 0 to 100 | Texas Instruments | TMS320C6474GUN vs TMX320C6474GUN |
TMS320C6474FZUNA2 | MICROPROCESSOR, PBGA561, 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-561 | Texas Instruments | TMS320C6474GUN vs TMS320C6474FZUNA2 |
TMS320C6474FZUN2 | MICROPROCESSOR, PBGA561, 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-561 | Texas Instruments | TMS320C6474GUN vs TMS320C6474FZUN2 |