Part Details for TMS320C6416EZLZA5E0 by Texas Instruments
Overview of TMS320C6416EZLZA5E0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6416EZLZA5E0
TMS320C6416EZLZA5E0 CAD Models
TMS320C6416EZLZA5E0 Part Data Attributes
|
TMS320C6416EZLZA5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6416EZLZA5E0
Texas Instruments
64-BIT, 75.75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | HFBGA, | |
Pin Count | 532 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 532 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.19 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6416EZLZA5E0
This table gives cross-reference parts and alternative options found for TMS320C6416EZLZA5E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6416EZLZA5E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6416TBGLZA7 | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320C6416TBGLZA7 |
TMS320TCI100BGLZA7 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320TCI100BGLZA7 |
TMS320TCI100QGLZA | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320TCI100QGLZA |
TMS320C6416TBGLZ7 | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320C6416TBGLZ7 |
TMS320C6416EZLZ6E3 | IC 64-BIT, 75.75 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320C6416EZLZ6E3 |
TMS32C6416EGLZA6E3 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS32C6416EGLZA6E3 |
TMS32C6416EZLZ5E0 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS32C6416EZLZ5E0 |
TMS320C6416TZLZA8 | IC 64-BIT, 75 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320C6416TZLZA8 |
TMS320TCI100BQZLZ | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320TCI100BQZLZ |
TMS320TCI100GLZA7 | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6416EZLZA5E0 vs TMS320TCI100GLZA7 |