Part Details for TMS320C6202GJL-200 by Texas Instruments
Overview of TMS320C6202GJL-200 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6202GJL-200
TMS320C6202GJL-200 CAD Models
TMS320C6202GJL-200 Part Data Attributes
|
TMS320C6202GJL-200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6202GJL-200
Texas Instruments
32-BIT, 200MHz, OTHER DSP, PBGA352, 27 X 27 MM, PLASTIC, BGA-352
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6202GJL-200
This table gives cross-reference parts and alternative options found for TMS320C6202GJL-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6202GJL-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6202GJLA200 | Fixed-Point Digital Signal Processor 352-FCBGA 0 to 0 | Texas Instruments | TMS320C6202GJL-200 vs TMS320C6202GJLA200 |
TMS320C6202GJLA-200 | 32-BIT, 200MHz, OTHER DSP, PBGA352, 27 X 27 MM, PLASTIC, BGA-352 | Texas Instruments | TMS320C6202GJL-200 vs TMS320C6202GJLA-200 |
TMS320C6202GJL200 | Fixed-Point Digital Signal Processor 352-FCBGA | Texas Instruments | TMS320C6202GJL-200 vs TMS320C6202GJL200 |