Microcontrollers and Processors
TMS320C5535AZAYA10
Texas Instruments
Description: Low power C55x fixed point DSP- up to 100MHz, USB, LCD interface, FFT HWA, SAR ADC 144-NFBGA -40 to 85

Overview of TMS320C5535AZAYA10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMS320C5535AZAYA10 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMS320C5535AZAYA10-ND
DigiKey IC DSP FIXED-POINT 144BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray 265
In Stock
  • 1 $7.7700
  • 10 $5.7970
  • 25 $5.3040
  • 160 $4.6212
  • 320 $4.4446
  • 480 $4.3561
  • 960 $4.2263
  • 2,400 $4.0892
$4.0892 / $7.7700 Buy Now
DISTI # 595-S320C5535AZAYA10
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 100MHz, USB, LCD interface, FFT HWA, SAR ADC 144-NFBGA -40 to 85 RoHS: Compliant 285
  • 1 $7.4200
  • 10 $5.8000
  • 25 $5.3100
  • 100 $4.6300
  • 250 $4.4400
  • 480 $4.0200
  • 1,120 $3.8900
$3.8900 / $7.4200 Buy Now
DISTI # SMC-TMS320C5535AZAYA10
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 84
RFQ
Win Source Electronics IC DSP FIXED-POINT 144BGA 1110
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

CAD Models for TMS320C5535AZAYA10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320C5535AZAYA10 by Texas Instruments

TMS320C5535AZAYA10
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LFBGA, BGA144,14X14,32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2020-05-23
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO OPERATES AT 1.05 V AT 50 MHZ
Address Bus Width
Barrel Shifter
NO
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
12 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of External Interrupts
2
Number of Terminals
144
Number of Timers
4
On Chip Data RAM Width
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,14X14,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (words)
163840
ROM Programmability
MROM
Seated Height-Max
1.4 mm
Supply Voltage-Max
1.43 V
Supply Voltage-Min
1.24 V
Supply Voltage-Nom
1.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320C5535AZAYA10
    Texas Instruments
    Low power C55x fixed point DSP- up to 100MHz, USB, LCD interface, FFT HWA, SAR ADC 144-NFBGA -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C5535AZAYA10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C5535AZAYA10 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320C5535AZAYA10 would you like to use for your alert(s)?
  • Please alert me when TMS320C5535AZAYA10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320C5535AZAYA10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C5535AZAYA10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320C5535AZAYA10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C5535AZAYA10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C5535AZAYA10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: