Part Details for TMS320C2802PZA by Texas Instruments
Overview of TMS320C2802PZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C2802PZA
TMS320C2802PZA CAD Models
TMS320C2802PZA Part Data Attributes:
|
TMS320C2802PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C2802PZA
Texas Instruments
C2000™ 32-bit MCU with 100-MHz, 32 -kw ROM 100-LQFP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 3072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C2802PZA
This table gives cross-reference parts and alternative options found for TMS320C2802PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C2802PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320C2802PZA vs TMS320F2808PZAR |
UCD9501PZS | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320C2802PZA vs UCD9501PZS |
TMS320F2808PZS | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320C2802PZA vs TMS320F2808PZS |
TMS320C2802PZQ | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | TMS320C2802PZA vs TMS320C2802PZQ |
TMS320F2802PZA | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320C2802PZA vs TMS320F2802PZA |
V62/06619-01XE | C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125 | Texas Instruments | TMS320C2802PZA vs V62/06619-01XE |
TMS320F2809PZA | C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320C2802PZA vs TMS320F2809PZA |
TMS320F28015PZQ | Automotive C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320C2802PZA vs TMS320F28015PZQ |
TMS320F28015NMFA | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-NFBGA -40 to 85 | Texas Instruments | TMS320C2802PZA vs TMS320F28015NMFA |
TMS320F2801PZS | C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320C2802PZA vs TMS320F2801PZS |