-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C20x fixed point DSP 100-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34502-5-ND
|
DigiKey | IC DSP 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$12.7880 | Buy Now |
DISTI #
2156-TMS320C203PZ-ND
|
DigiKey | IC DSP 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
595-TMS320C203PZ
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc RoHS: Compliant | 0 |
|
$12.6200 / $13.3700 | Order Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | 16-BIT, 40.96 MHz, OTHER DSP, PQFP100 | 85 |
|
$13.5056 / $17.3644 | Buy Now |
|
Quest Components | 16-BIT, 40.96 MHz, OTHER DSP, PQFP100 | 54 |
|
$17.4862 / $20.5720 | Buy Now |
|
Quest Components | 16-BIT, 40.96 MHz, OTHER DSP, PQFP100 | 3 |
|
$21.9258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C203PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C203PZ
Texas Instruments
C20x fixed point DSP 100-LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40.96 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |