Part Details for TMS320(B)VC549PGES-100 by Texas Instruments
Overview of TMS320(B)VC549PGES-100 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320(B)VC549PGES-100
TMS320(B)VC549PGES-100 CAD Models
TMS320(B)VC549PGES-100 Part Data Attributes:
|
TMS320(B)VC549PGES-100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320(B)VC549PGES-100
Texas Instruments
16-BIT, 100MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IC ALSO REQUIRES 3.3V FOR I/O | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320(B)VC549PGES-100
This table gives cross-reference parts and alternative options found for TMS320(B)VC549PGES-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320(B)VC549PGES-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC549PGER100 | 16-BIT, 20MHz, OTHER DSP, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS320(B)VC549PGES-100 vs TMS320VC549PGER100 |
TMS320VC549PGE-100 | Digital Signal Processor 144-LQFP -40 to 100 | Texas Instruments | TMS320(B)VC549PGES-100 vs TMS320VC549PGE-100 |
TMS320VC549PGE100W | Digital Signal Processor 144-LQFP -40 to 100 | Texas Instruments | TMS320(B)VC549PGES-100 vs TMS320VC549PGE100W |