TMS29LF400B-120CDBJQ
Texas Instruments
Description: 512KX8 FLASH 3V PROM, 120ns, PDSO44

Overview of TMS29LF400B-120CDBJQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TMS29LF400B-120CDBJQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29LF400B-120CDBJQ by Texas Instruments

TMS29LF400B-120CDBJQ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
CAN ALSO BE CONFIGURED AS 256K X 16
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.63 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. TMS29LF400B-120CDBJQ
    Texas Instruments
    512KX8 FLASH 3V PROM, 120ns, PDSO44
    VS

Alternate Parts for TMS29LF400B-120CDBJQ

This table gives cross-reference parts and alternative options found for TMS29LF400B-120CDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF400B-120CDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL400BB-120SCB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SCB
AM29DL400BB-120SFB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SFB
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited TMS29LF400B-120CDBJQ vs MBM29LV400B-12PF
AM29LV400B-120SEB Flash, 512KX8, 120ns, PDSO44, SOP-44 AMD TMS29LF400B-120CDBJQ vs AM29LV400B-120SEB
AM29LV004B-120SK Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29LV004B-120SK
AM29LV004B-120SC Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29LV004B-120SC
AM29LV004B-120SI Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29LV004B-120SI
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited TMS29LF400B-120CDBJQ vs MBM29LV400B-12PF
AM29DL400BB-120SKB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SKB
Part Number Description Manufacturer Compare
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited TMS29LF400B-120CDBJQ vs MBM29LV400B-12PF
AM29DL400BB-120SIB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SIB
AM29LV400B-120SEB Flash, 512KX8, 120ns, PDSO44, SOP-44 AMD TMS29LF400B-120CDBJQ vs AM29LV400B-120SEB
MBM29LV400B-12PF Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited TMS29LF400B-120CDBJQ vs MBM29LV400B-12PF
AM29DL400BB-120SFB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SFB
AM29LV004B-120SC Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29LV004B-120SC
AM29DL400BB-120SCB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SCB
AM29LV004B-120SI Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29LV004B-120SI
AM29DL400BB-120SKB Flash, 512KX8, 120ns, PDSO44, SOP-44 Spansion TMS29LF400B-120CDBJQ vs AM29DL400BB-120SKB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29LF400B-120CDBJQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29LF400B-120CDBJQ by Texas Instruments

  • Please alert me when TMS29LF400B-120CDBJQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS29LF400B-120CDBJQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29LF400B-120CDBJQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS29LF400B-120CDBJQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29LF400B-120CDBJQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29LF400B-120CDBJQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: