TMS29LF040-75C5DUL4
Texas Instruments
Description: 512KX8 FLASH 3V PROM, 75ns, PDSO32

Overview of TMS29LF040-75C5DUL4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS29LF040-75C5DUL4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29LF040-75C5DUL4 by Texas Instruments

TMS29LF040-75C5DUL4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP1-R, TSSOP32,.8,20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
75 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. TMS29LF040-75C5DUL4
    Texas Instruments
    512KX8 FLASH 3V PROM, 75ns, PDSO32
    VS

Alternate Parts for TMS29LF040-75C5DUL4

This table gives cross-reference parts and alternative options found for TMS29LF040-75C5DUL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF040-75C5DUL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29LF040-75C5DUL 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DUL
TMS29LF040-75C5DUE 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DUE
TMS29LF040-75C5DUE4 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DUE4
Part Number Description Manufacturer Compare
TMS29LF040-75C5DDL4 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DDL4
TMS29LF040-75C5DDE 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DDE
TMS29LF040-75C5DUE 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DUE
TMS29LF040-75C5DDL 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DDL
TMS29LF040-75C5DUL 512KX8 FLASH 3V PROM, 75ns, PDSO32 Texas Instruments TMS29LF040-75C5DUL4 vs TMS29LF040-75C5DUL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29LF040-75C5DUL4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29LF040-75C5DUL4 by Texas Instruments

  • Please alert me when TMS29LF040-75C5DUL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29LF040-75C5DUL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29LF040-75C5DUL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29LF040-75C5DUL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29LF040-75C5DUL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29LF040-75C5DUL4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: