Part Details for TMS29LF040-15C5DBWL by Texas Instruments
Overview of TMS29LF040-15C5DBWL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29LF040-15C5DBWL
TMS29LF040-15C5DBWL CAD Models
TMS29LF040-15C5DBWL Part Data Attributes
|
TMS29LF040-15C5DBWL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29LF040-15C5DBWL
Texas Instruments
512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS29LF040-15C5DBWL
This table gives cross-reference parts and alternative options found for TMS29LF040-15C5DBWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF040-15C5DBWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W040-150NZ5TR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ5TR |
M29W040-150NZ1 | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ1 |
M29W040-150NZ5RTR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ5RTR |
M29W040-150NZ6TR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ6TR |
M29W040-150NZ6RTR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ6RTR |
TMS29VF040-15C5DBWL | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | TMS29LF040-15C5DBWL vs TMS29VF040-15C5DBWL |
TMS29VF040-15C5DBWE | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | TMS29LF040-15C5DBWL vs TMS29VF040-15C5DBWE |
TMS29LF040-15C5DBWE | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | TMS29LF040-15C5DBWL vs TMS29LF040-15C5DBWE |
M29W040-150NZ1R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ1R |
M29W040-150NZ5R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 150ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 | TMS29LF040-15C5DBWL vs M29W040-150NZ5R |