Part Details for TMS29LF008B-100CDCDQ by Texas Instruments
Overview of TMS29LF008B-100CDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29LF008B-100CDCDQ
TMS29LF008B-100CDCDQ CAD Models
TMS29LF008B-100CDCDQ Part Data Attributes
|
TMS29LF008B-100CDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29LF008B-100CDCDQ
Texas Instruments
IC 1M X 8 FLASH 3V PROM, 100 ns, PDSO40, PLASTIC, SOP-40, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS29LF008B-100CDCDQ
This table gives cross-reference parts and alternative options found for TMS29LF008B-100CDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF008B-100CDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV008B-100EC | Flash, 1MX8, 100ns, PDSO40, TSOP-40 | AMD | TMS29LF008B-100CDCDQ vs AM29LV008B-100EC |
AM29LV008BB-90ECB | Flash, 1MX8, 90ns, PDSO40, | AMD | TMS29LF008B-100CDCDQ vs AM29LV008BB-90ECB |
MX29LV008CBTI-90G | Flash, 8MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 | Macronix International Co Ltd | TMS29LF008B-100CDCDQ vs MX29LV008CBTI-90G |
TMS29LF008B-100CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008B-100CDCDQ vs TMS29LF008B-100CDCDL |
TMS29LF008B-90DCDQB | IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF008B-100CDCDQ vs TMS29LF008B-90DCDQB |
UPD29F008ALGZ-B10B-LJH | IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC | Renesas Electronics Corporation | TMS29LF008B-100CDCDQ vs UPD29F008ALGZ-B10B-LJH |
TMS29LF008B-100DCDQB | IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF008B-100CDCDQ vs TMS29LF008B-100DCDQB |
A29L008UV-90UF | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 | AMIC Technology | TMS29LF008B-100CDCDQ vs A29L008UV-90UF |
TMS29LF008B-90CDCDQ | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008B-100CDCDQ vs TMS29LF008B-90CDCDQ |
TMS29LF008B-90DCDEB | IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF008B-100CDCDQ vs TMS29LF008B-90DCDEB |