Part Details for TMS29F400B-90BDBJE by Texas Instruments
Overview of TMS29F400B-90BDBJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TMS29F400B-90BDBJE
TMS29F400B-90BDBJE CAD Models
TMS29F400B-90BDBJE Part Data Attributes
|
TMS29F400B-90BDBJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F400B-90BDBJE
Texas Instruments
IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP44,.63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for TMS29F400B-90BDBJE
This table gives cross-reference parts and alternative options found for TMS29F400B-90BDBJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F400B-90BDBJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F400B-100CDBJQ | IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-100CDBJQ |
TMS29F400B-90BDBJL | 512KX8 FLASH 5V PROM, 90ns, PDSO44 | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-90BDBJL |
TMS29F400B-100BDBJL | IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-100BDBJL |
MX29F400CBMC-90G | Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 | Macronix International Co Ltd | TMS29F400B-90BDBJE vs MX29F400CBMC-90G |
TMS29F400B-100CDBJE | 512KX8 FLASH 5V PROM, 100ns, PDSO44 | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-100CDBJE |
TMS29F400B-100CDBJL | IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-100CDBJL |
TMS29F400B-100BDBJE | 512KX8 FLASH 5V PROM, 100ns, PDSO44 | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-100BDBJE |
MX29F400CBMI-90G | Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 | Macronix International Co Ltd | TMS29F400B-90BDBJE vs MX29F400CBMI-90G |
MX29F400CBMC-90 | Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | TMS29F400B-90BDBJE vs MX29F400CBMC-90 |
TMS29F400B-90BDBJQ | IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC | Texas Instruments | TMS29F400B-90BDBJE vs TMS29F400B-90BDBJQ |