TMS29F400B-100BDBJQ
Texas Instruments
Description: IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC

Overview of TMS29F400B-100BDBJQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for TMS29F400B-100BDBJQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29F400B-100BDBJQ by Texas Instruments

TMS29F400B-100BDBJQ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP44,.63
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. TMS29F400B-100BDBJQ
    Texas Instruments
    IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC
    VS

Alternate Parts for TMS29F400B-100BDBJQ

This table gives cross-reference parts and alternative options found for TMS29F400B-100BDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F400B-100BDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F400B-100CDBJQ IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-100CDBJQ
TMS29F400B-90BDBJE IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-90BDBJE
TMS29F400B-90BDBJL 512KX8 FLASH 5V PROM, 90ns, PDSO44 Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-90BDBJL
TMS29F400B-100BDBJL IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-100BDBJL
MX29F400CBMC-90G Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMC-90G
TMS29F400B-100CDBJE 512KX8 FLASH 5V PROM, 100ns, PDSO44 Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-100CDBJE
TMS29F400B-100CDBJL IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-100CDBJL
TMS29F400B-100BDBJE 512KX8 FLASH 5V PROM, 100ns, PDSO44 Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-100BDBJE
MX29F400CBMI-90G Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMI-90G
MX29F400CBMC-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMC-90
Part Number Description Manufacturer Compare
MX29F400CBMC-90G Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMC-90G
MX29F400CBMI-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMI-90
MX29F400CBMI-90G Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMI-90G
MX29F400CBMC-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd TMS29F400B-100BDBJQ vs MX29F400CBMC-90
TMS29F400B-90BDBJL 512KX8 FLASH 5V PROM, 90ns, PDSO44 Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-90BDBJL
TMS29F400B-90CDBJL 512KX8 FLASH 5V PROM, 90ns, PDSO44 Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-90CDBJL
TMS29F400B-100CDBJE 512KX8 FLASH 5V PROM, 100ns, PDSO44 Texas Instruments TMS29F400B-100BDBJQ vs TMS29F400B-100CDBJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F400B-100BDBJQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F400B-100BDBJQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29F400B-100BDBJQ would you like to use for your alert(s)?
  • Please alert me when TMS29F400B-100BDBJQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29F400B-100BDBJQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F400B-100BDBJQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29F400B-100BDBJQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F400B-100BDBJQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F400B-100BDBJQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: