Part Details for TMS29F258-300NL by Texas Instruments
Overview of TMS29F258-300NL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29F258-300NL
TMS29F258-300NL CAD Models
TMS29F258-300NL Part Data Attributes
|
TMS29F258-300NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F258-300NL
Texas Instruments
32KX8 FLASH 5V PROM, 300ns, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Sector Size | 64 | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for TMS29F258-300NL
This table gives cross-reference parts and alternative options found for TMS29F258-300NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F258-300NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F256-30NL | 32KX8 FLASH 5V PROM, 300ns, PDIP28 | Texas Instruments | TMS29F258-300NL vs TMS29F256-30NL |
TMS29F258-30JQ4 | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F258-30JQ4 |
TMS29F258-30JE | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F258-30JE |
TMS29F258-30NL | 32KX8 FLASH 5V PROM, 300ns, PDIP28 | Texas Instruments | TMS29F258-300NL vs TMS29F258-30NL |
TMS29F258-300JL | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F258-300JL |
TMS29F256-300JL | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F256-300JL |
TMS29F256-300JE | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F256-300JE |
TMS29F256-30JE | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F256-30JE |
TMS29F258-30JE4 | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F258-30JE4 |
TMS29F258-300JQ | 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Texas Instruments | TMS29F258-300NL vs TMS29F258-300JQ |