Memory
TMS29F256-30JE4
Texas Instruments
Description: 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of TMS29F256-30JE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS29F256-30JE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29F256-30JE4 by Texas Instruments

TMS29F256-30JE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T28
Memory Density
262144 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.907 mm
Sector Size
64
Standby Current-Max
0.003 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. TMS29F256-30JE4
    Texas Instruments
    32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for TMS29F256-30JE4

This table gives cross-reference parts and alternative options found for TMS29F256-30JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F256-30JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F256-300JE4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-300JE4
TMS29F258-30JE4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-30JE4
TMS29F258-30JL 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-30JL
TMS29F256-300NL 32KX8 FLASH 5V PROM, 300ns, PDIP28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-300NL
TMS29F258-30JQ4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-30JQ4
TMS29F256-30JL 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-30JL
TMS29F256-300JL 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-300JL
TMS29F258-300JQ 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-300JQ
TMS29F258-300NL 32KX8 FLASH 5V PROM, 300ns, PDIP28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-300NL
TMS29F258-300JE4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-300JE4
Part Number Description Manufacturer Compare
TMS29F256-300NL 32KX8 FLASH 5V PROM, 300ns, PDIP28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-300NL
TMS29F256-300JE4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-300JE4
TMS29F258-300NL 32KX8 FLASH 5V PROM, 300ns, PDIP28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-300NL
TMS29F258-30JQ 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-30JQ
TMS29F258-300JE4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-300JE4
TMS29F258-300JL4 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-300JL4
TMS29F258-30JL 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-30JL
TMS29F256-30JL 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-30JL
TMS29F256-30JQ 32KX8 FLASH 5V PROM, 300ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments TMS29F256-30JE4 vs TMS29F256-30JQ
TMS29F258-30NL 32KX8 FLASH 5V PROM, 300ns, PDIP28 Texas Instruments TMS29F256-30JE4 vs TMS29F258-30NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F256-30JE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F256-30JE4 by Texas Instruments

  • Please alert me when TMS29F256-30JE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS29F256-30JE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F256-30JE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS29F256-30JE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F256-30JE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F256-30JE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: