Part Details for TMS29F040-90C5DUE by Texas Instruments
Overview of TMS29F040-90C5DUE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS29F040-90C5DUE
TMS29F040-90C5DUE CAD Models
TMS29F040-90C5DUE Part Data Attributes
|
TMS29F040-90C5DUE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F040-90C5DUE
Texas Instruments
512KX8 FLASH 5V PROM, 90ns, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS29F040-90C5DUE
This table gives cross-reference parts and alternative options found for TMS29F040-90C5DUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F040-90C5DUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-90N5RTR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | TMS29F040-90C5DUE vs M29F040-90N5RTR |
M29F040-90XN3R | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | TMS29F040-90C5DUE vs M29F040-90XN3R |
M29F040IR90R | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Motorola Semiconductor Products | TMS29F040-90C5DUE vs M29F040IR90R |
M29F040-90N1R | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | TMS29F040-90C5DUE vs M29F040-90N1R |
MBM29F004TC-90PFTR-E1 | Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Spansion | TMS29F040-90C5DUE vs MBM29F004TC-90PFTR-E1 |
TMS29F040-90C5DUE4 | 512KX8 FLASH 5V PROM, 90ns, PDSO32 | Texas Instruments | TMS29F040-90C5DUE vs TMS29F040-90C5DUE4 |
MBM29F040A-90PFTR | Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP-32 | FUJITSU Limited | TMS29F040-90C5DUE vs MBM29F040A-90PFTR |
M29F040-90XN1R | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | TMS29F040-90C5DUE vs M29F040-90XN1R |
AM29F040-90FE | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Spansion | TMS29F040-90C5DUE vs AM29F040-90FE |
HY29F040AR-90I | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | SK Hynix Inc | TMS29F040-90C5DUE vs HY29F040AR-90I |