Datasheets
TMS29F002T-80CDCDE by: Texas Instruments

256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40

Part Details for TMS29F002T-80CDCDE by Texas Instruments

Overview of TMS29F002T-80CDCDE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMS29F002T-80CDCDE

TMS29F002T-80CDCDE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS29F002T-80CDCDE Part Data Attributes

TMS29F002T-80CDCDE Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS29F002T-80CDCDE Texas Instruments 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSOP
Package Description TSSOP, TSOP40,.79
Pin Count 40
Reach Compliance Code unknown
Access Time-Max 80 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP40,.79
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE
Width 10 mm

Alternate Parts for TMS29F002T-80CDCDE

This table gives cross-reference parts and alternative options found for TMS29F002T-80CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F002T-80CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT28SF002VG-8T Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc TMS29F002T-80CDCDE vs MT28SF002VG-8T
MT28F002B5VG-8T Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc TMS29F002T-80CDCDE vs MT28F002B5VG-8T
TMS28F002AFT80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments TMS29F002T-80CDCDE vs TMS28F002AFT80BDCDE
MT28SF002VG-8TTR Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc TMS29F002T-80CDCDE vs MT28SF002VG-8TTR
MT28F002B5VG-8TET Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc TMS29F002T-80CDCDE vs MT28F002B5VG-8TET
TMS28F002AFT80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments TMS29F002T-80CDCDE vs TMS28F002AFT80BDCDL
TMS29F002T80CDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS29F002T-80CDCDE vs TMS29F002T80CDCDE
MT28F002B5VG-8ETT Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Micron Technology Inc TMS29F002T-80CDCDE vs MT28F002B5VG-8ETT
TMS29F002T-80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS29F002T-80CDCDE vs TMS29F002T-80BDCDE
TMS29F002T-80CDCDL IC 256K X 8 FLASH 5V PROM, 80 ns, PDSO40, TSOP-40, Programmable ROM Texas Instruments TMS29F002T-80CDCDE vs TMS29F002T-80CDCDL
Part Number Description Manufacturer Compare
CAT28LV65LI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 onsemi TMS29F002T-80CDCDE vs CAT28LV65LI-25
AM29LV160BB-120ED 1MX16 FLASH 3V PROM, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion TMS29F002T-80CDCDE vs AM29LV160BB-120ED
CAT28LV64H13I-15 IC 8K X 8 EEPROM 3V, 150 ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28, Programmable ROM onsemi TMS29F002T-80CDCDE vs CAT28LV64H13I-15
28LV64A-F-30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc TMS29F002T-80CDCDE vs 28LV64A-F-30/SO
TMS28F008AEB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 Texas Instruments TMS29F002T-80CDCDE vs TMS28F008AEB70BDCDL
AM29LV400T-150FI 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD TMS29F002T-80CDCDE vs AM29LV400T-150FI
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion TMS29F002T-80CDCDE vs S29GL064N11TAIV70
AM29F016-150SCB Flash, 2MX8, 150ns, PDSO44, SOP-44 AMD TMS29F002T-80CDCDE vs AM29F016-150SCB
AM29LV400T-90REI 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD TMS29F002T-80CDCDE vs AM29LV400T-90REI
TMS28F800ASB80BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS29F002T-80CDCDE vs TMS28F800ASB80BDBJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F002T-80CDCDE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F002T-80CDCDE by Texas Instruments

  • Please alert me when TMS29F002T-80CDCDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS29F002T-80CDCDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F002T-80CDCDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS29F002T-80CDCDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F002T-80CDCDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F002T-80CDCDE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: