Part Details for TMS28F800EB70CDCDQ by Texas Instruments
Overview of TMS28F800EB70CDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800EB70CDCDQ
TMS28F800EB70CDCDQ CAD Models
TMS28F800EB70CDCDQ Part Data Attributes
|
TMS28F800EB70CDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800EB70CDCDQ
Texas Instruments
1MX8 FLASH 3V PROM, 100ns, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFG AS 512K X 16; USER SELECTABLE 5V VCC; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TMS28F800EB70CDCDQ
This table gives cross-reference parts and alternative options found for TMS28F800EB70CDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800EB70CDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AVB-100CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800EB70CDCDQ vs TMS28F800AVB-100CDCDL |
MT28F008B3WG-10BET | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS28F800EB70CDCDQ vs MT28F008B3WG-10BET |
M29W800B-100N6R | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | TMS28F800EB70CDCDQ vs M29W800B-100N6R |
M29F800A2KBR10R | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | TMS28F800EB70CDCDQ vs M29F800A2KBR10R |
M29W800B-100N6TR | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TMS28F800EB70CDCDQ vs M29W800B-100N6TR |
AM29DL800B-100REI | Flash, 1MX8, 100ns, PDSO48, TSOP-48 | Spansion | TMS28F800EB70CDCDQ vs AM29DL800B-100REI |
M29R800B-100N6 | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | TMS28F800EB70CDCDQ vs M29R800B-100N6 |
M29F800A2BR10 | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | TMS28F800EB70CDCDQ vs M29F800A2BR10 |
TMS28F800ASB-70CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800EB70CDCDQ vs TMS28F800ASB-70CDCDE |
TMS28F800ASB-70CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800EB70CDCDQ vs TMS28F800ASB-70CDCDL |