Part Details for TMS28F800AZB80CDCDL by Texas Instruments
Overview of TMS28F800AZB80CDCDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800AZB80CDCDL
TMS28F800AZB80CDCDL CAD Models
TMS28F800AZB80CDCDL Part Data Attributes
|
TMS28F800AZB80CDCDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800AZB80CDCDL
Texas Instruments
1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TMS28F800AZB80CDCDL
This table gives cross-reference parts and alternative options found for TMS28F800AZB80CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AZB80CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AZT80BDCDQ | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AZB80CDCDL vs TMS28F800AZT80BDCDQ |
TMS28F800AZT80CDCDL | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AZB80CDCDL vs TMS28F800AZT80CDCDL |
TMS28F800AZB80CDCDE | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AZB80CDCDL vs TMS28F800AZB80CDCDE |
TMS28F800AZB80BDCDL | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AZB80CDCDL vs TMS28F800AZB80BDCDL |
TMS28F800AZT80CDCDE | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AZB80CDCDL vs TMS28F800AZT80CDCDE |
TMS28F800AZB80BDCDE | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | TMS28F800AZB80CDCDL vs TMS28F800AZB80BDCDE |