Memory
TMS28F800AVT100BDCDQ
Texas Instruments
Description: 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48

Overview of TMS28F800AVT100BDCDQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS28F800AVT100BDCDQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F800AVT100BDCDQ by Texas Instruments

TMS28F800AVT100BDCDQ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
100 ns
Additional Feature
CONFG AS 512K X 16; TOP BOOT BLOCK
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. TMS28F800AVT100BDCDQ
    Texas Instruments
    1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48
    VS

Alternate Parts for TMS28F800AVT100BDCDQ

This table gives cross-reference parts and alternative options found for TMS28F800AVT100BDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AVT100BDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800ASB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800ASB70BDCDL
TMS28F800ASB70CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800ASB70CDCDL
TMS28F800AVB100BDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800AVB100BDCDQ
TMS28F800ASB70CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800ASB70CDCDQ
TMS28F800AEB70CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800AEB70CDCDL
AM29DL800B-100REC Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29DL800B-100REC
M29R800D-100N1 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TMS28F800AVT100BDCDQ vs M29R800D-100N1
M29R800T-100N5TR 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TMS28F800AVT100BDCDQ vs M29R800T-100N5TR
TMS28F800AVB100CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800AVB100CDCDQ
TMS28F800AVT100CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AVT100BDCDQ vs TMS28F800AVT100CDCDE
Part Number Description Manufacturer Compare
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29F800BB-55EE
M28W800BT90N1 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F800AVT100BDCDQ vs M28W800BT90N1
AM29DL800B-90REI Flash, 1MX8, 90ns, PDSO48, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29DL800B-90REI
AM29F800BT-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29F800BT-120EC
MBM29SL800BD-12TN Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited TMS28F800AVT100BDCDQ vs MBM29SL800BD-12TN
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29DL800B-150FI
AM29LV800BT-90EC Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29LV800BT-90EC
AM29LV800BT70RFEB Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29LV800BT70RFEB
AM29LV800BT120FF 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion TMS28F800AVT100BDCDQ vs AM29LV800BT120FF
AM29DL800B-150FEB Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD TMS28F800AVT100BDCDQ vs AM29DL800B-150FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F800AVT100BDCDQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F800AVT100BDCDQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F800AVT100BDCDQ would you like to use for your alert(s)?
  • Please alert me when TMS28F800AVT100BDCDQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F800AVT100BDCDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F800AVT100BDCDQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F800AVT100BDCDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F800AVT100BDCDQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F800AVT100BDCDQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: