Datasheets
TMS28F800AVB120BDBJQ by: Texas Instruments

1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44

Part Details for TMS28F800AVB120BDBJQ by Texas Instruments

Overview of TMS28F800AVB120BDBJQ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMS28F800AVB120BDBJQ

TMS28F800AVB120BDBJQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS28F800AVB120BDBJQ Part Data Attributes

TMS28F800AVB120BDBJQ Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS28F800AVB120BDBJQ Texas Instruments 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 44
Reach Compliance Code unknown
Access Time-Max 120 ns
Additional Feature CONFG AS 512K X 16; BOTTOM BOOT BLOCK
JESD-30 Code R-PDSO-G44
Length 28.2 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.63 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 13.3 mm

Alternate Parts for TMS28F800AVB120BDBJQ

This table gives cross-reference parts and alternative options found for TMS28F800AVB120BDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AVB120BDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS28F800AVB80BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVB80BDBJQ
M29R800D-120M1TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AVB120BDBJQ vs M29R800D-120M1TR
TMS28F800AVT120BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVT120BDBJQ
TMS28F800ASB80CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800ASB80CDBJE
TMS28F800AVT120BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVT120BDBJE
TMS28F800AVT80BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVT80BDBJQ
TMS28F800AVB80CDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVB80CDBJQ
TMS28F800AEB80BDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AEB80BDBJL
M29R800T-120M5 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AVB120BDBJQ vs M29R800T-120M5
M29R800D-120M5 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics TMS28F800AVB120BDBJQ vs M29R800D-120M5
Part Number Description Manufacturer Compare
M29F080D55M1E 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics TMS28F800AVB120BDBJQ vs M29F080D55M1E
M29F800FT55M3F2 Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions TMS28F800AVB120BDBJQ vs M29F800FT55M3F2
MR27V802D-XXTP MASK ROM, 512KX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd TMS28F800AVB120BDBJQ vs MR27V802D-XXTP
M29F800FT55M6S2 FLASH 5V PROM Micron Technology Inc TMS28F800AVB120BDBJQ vs M29F800FT55M6S2
TMS28F800AVB100BDBJE 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVB100BDBJE
MSM538032C-GS-K 1MX8 MASK PROM, 150ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd TMS28F800AVB120BDBJQ vs MSM538032C-GS-K
M29R800T-150M5 1MX8 FLASH 3V PROM, 150ns, PDSO44, SO-44 STMicroelectronics TMS28F800AVB120BDBJQ vs M29R800T-150M5
AM29DL800T-150SEB Flash, 1MX8, 150ns, PDSO44, SOP-44 AMD TMS28F800AVB120BDBJQ vs AM29DL800T-150SEB
M28V841M 1MX8 FLASH 3V PROM, 200ns, PDSO44, SO-44 STMicroelectronics TMS28F800AVB120BDBJQ vs M28V841M
TMS28F800AVB100BDBJL 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F800AVB120BDBJQ vs TMS28F800AVB100BDBJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F800AVB120BDBJQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F800AVB120BDBJQ by Texas Instruments

  • Please alert me when TMS28F800AVB120BDBJQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F800AVB120BDBJQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F800AVB120BDBJQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F800AVB120BDBJQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F800AVB120BDBJQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F800AVB120BDBJQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: