Part Details for TMS28F800ASYT10BDBJE by Texas Instruments
Overview of TMS28F800ASYT10BDBJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800ASYT10BDBJE
TMS28F800ASYT10BDBJE CAD Models
TMS28F800ASYT10BDBJE Part Data Attributes
|
TMS28F800ASYT10BDBJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800ASYT10BDBJE
Texas Instruments
IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.625 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F800ASYT10BDBJE
This table gives cross-reference parts and alternative options found for TMS28F800ASYT10BDBJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800ASYT10BDBJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ASYT10BDBJQ | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800ASYT10BDBJQ |
TMS28F800AZYT10CDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800AZYT10CDBJE |
TMS28F800ALYT10BDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800ALYT10BDBJE |
TMS28F800ALYT10CDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800ALYT10CDBJL |
TMS28F800ASYT10CDBJQ | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800ASYT10CDBJQ |
TMS28F800AVYT10BDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800AVYT10BDBJE |
TMS28F800AVYT10CDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800AVYT10CDBJL |
TMS28F800AVYT10CDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800AVYT10CDBJE |
TMS28F800AEYT10BDBJQ | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800AEYT10BDBJQ |
TMS28F800AEYT10BDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ASYT10BDBJE vs TMS28F800AEYT10BDBJE |