Part Details for TMS28F800ALYT10BDBJQ by Texas Instruments
Overview of TMS28F800ALYT10BDBJQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800ALYT10BDBJQ
TMS28F800ALYT10BDBJQ CAD Models
TMS28F800ALYT10BDBJQ Part Data Attributes
|
TMS28F800ALYT10BDBJQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800ALYT10BDBJQ
Texas Instruments
IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.3 mm |
Alternate Parts for TMS28F800ALYT10BDBJQ
This table gives cross-reference parts and alternative options found for TMS28F800ALYT10BDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800ALYT10BDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ALYT10BDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800ALYT10BDBJL |
TMS28F800AEYT10BDBJQ | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AEYT10BDBJQ |
TMS28F800ALYT10CDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800ALYT10CDBJL |
TMS28F800AVYT10BDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AVYT10BDBJL |
TMS28F800AEYT10CDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AEYT10CDBJL |
TMS28F800AZYT10CDBJL | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AZYT10CDBJL |
TMS28F800ASYT10CDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800ASYT10CDBJE |
TMS28F800AEYT10CDBJQ | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AEYT10CDBJQ |
TMS28F800AZYT10CDBJQ | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AZYT10CDBJQ |
TMS28F800AEYT10CDBJE | IC 1M X 8 FLASH 5V PROM, 100 ns, PDSO44, PLASTIC, SOP-44, Programmable ROM | Texas Instruments | TMS28F800ALYT10BDBJQ vs TMS28F800AEYT10CDBJE |