Part Details for TMS28F800AEYB12CDCDQ by Texas Instruments
Overview of TMS28F800AEYB12CDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F800AEYB12CDCDQ
TMS28F800AEYB12CDCDQ CAD Models
TMS28F800AEYB12CDCDQ Part Data Attributes
|
TMS28F800AEYB12CDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F800AEYB12CDCDQ
Texas Instruments
IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for TMS28F800AEYB12CDCDQ
This table gives cross-reference parts and alternative options found for TMS28F800AEYB12CDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AEYB12CDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800AZYB12CDCDE | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800AZYB12CDCDE |
TMS28F800AEYB12BDCDL | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800AEYB12BDCDL |
TMS28F800AVYB12CDCDQ | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800AVYB12CDCDQ |
TMS28F800ALYB12CDCDQ | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800ALYB12CDCDQ |
TMS28F800AZYB12CDCDL | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800AZYB12CDCDL |
AT49F080-12TC | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | TMS28F800AEYB12CDCDQ vs AT49F080-12TC |
TMS28F800AVYB12BDCDE | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800AVYB12BDCDE |
TMS28F800ALYB12BDCDQ | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800ALYB12BDCDQ |
TMS28F800AEYB12BDCDQ | IC 1M X 8 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F800AEYB12CDCDQ vs TMS28F800AEYB12BDCDQ |
AT49F080-12TL | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | TMS28F800AEYB12CDCDQ vs AT49F080-12TL |