Datasheets
TMS28F800AEB-70CDCDL by: Texas Instruments

1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48

Part Details for TMS28F800AEB-70CDCDL by Texas Instruments

Overview of TMS28F800AEB-70CDCDL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for TMS28F800AEB-70CDCDL

TMS28F800AEB-70CDCDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS28F800AEB-70CDCDL Part Data Attributes

TMS28F800AEB-70CDCDL Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS28F800AEB-70CDCDL Texas Instruments 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSOP
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; USER CONFG AS 512K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit NO
Type NOR TYPE
Width 12 mm

Alternate Parts for TMS28F800AEB-70CDCDL

This table gives cross-reference parts and alternative options found for TMS28F800AEB-70CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F800AEB-70CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS28F800AVB-100CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AEB-70CDCDL vs TMS28F800AVB-100CDCDL
MT28F008B3WG-10BET Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc TMS28F800AEB-70CDCDL vs MT28F008B3WG-10BET
M29W800B-100N6R 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics TMS28F800AEB-70CDCDL vs M29W800B-100N6R
M29F800A2KBR10R Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products TMS28F800AEB-70CDCDL vs M29F800A2KBR10R
M29W800B-100N6TR 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F800AEB-70CDCDL vs M29W800B-100N6TR
AM29DL800B-100REI Flash, 1MX8, 100ns, PDSO48, TSOP-48 Spansion TMS28F800AEB-70CDCDL vs AM29DL800B-100REI
M29R800B-100N6 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions TMS28F800AEB-70CDCDL vs M29R800B-100N6
TMS28F800EB70CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48 Texas Instruments TMS28F800AEB-70CDCDL vs TMS28F800EB70CDCDQ
M29F800A2BR10 Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products TMS28F800AEB-70CDCDL vs M29F800A2BR10
TMS28F800ASB-70CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AEB-70CDCDL vs TMS28F800ASB-70CDCDE
Part Number Description Manufacturer Compare
TMS28F800AVB-100BDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AEB-70CDCDL vs TMS28F800AVB-100BDCDQ
MT28F008B3WG-10B Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc TMS28F800AEB-70CDCDL vs MT28F008B3WG-10B
TMS28F800ASB-70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments TMS28F800AEB-70CDCDL vs TMS28F800ASB-70BDCDL
M29F800A3BR10R 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC TMS28F800AEB-70CDCDL vs M29F800A3BR10R
M29W800B-100N1R 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics TMS28F800AEB-70CDCDL vs M29W800B-100N1R
M29W800B-100N6 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TMS28F800AEB-70CDCDL vs M29W800B-100N6
M29F800A3KBT10 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC TMS28F800AEB-70CDCDL vs M29F800A3KBT10
AM29DL800B-100RFI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 Spansion TMS28F800AEB-70CDCDL vs AM29DL800B-100RFI
M29F800A3KBR10R 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC TMS28F800AEB-70CDCDL vs M29F800A3KBR10R
M5M29FB800VP-101 Flash, 1MX8, 100ns, PDSO48 Mitsubishi Electric TMS28F800AEB-70CDCDL vs M5M29FB800VP-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F800AEB-70CDCDL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F800AEB-70CDCDL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F800AEB-70CDCDL would you like to use for your alert(s)?
  • Please alert me when TMS28F800AEB-70CDCDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F800AEB-70CDCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F800AEB-70CDCDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F800AEB-70CDCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F800AEB-70CDCDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F800AEB-70CDCDL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: