Part Details for TMS28F512A-12C4NE4 by Texas Instruments
Overview of TMS28F512A-12C4NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS28F512A-12C4NE4
TMS28F512A-12C4NE4 CAD Models
TMS28F512A-12C4NE4 Part Data Attributes
|
TMS28F512A-12C4NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F512A-12C4NE4
Texas Instruments
64KX8 FLASH 12V PROM, 120ns, PDIP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for TMS28F512A-12C4NE4
This table gives cross-reference parts and alternative options found for TMS28F512A-12C4NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512A-12C4NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F512-12C2NL4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | TMS28F512A-12C4NE4 vs TMS28F512-12C2NL4 |
CAT28F512PI-12 | 64KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | onsemi | TMS28F512A-12C4NE4 vs CAT28F512PI-12 |
TMS28F512A-12C4NE | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | TMS28F512A-12C4NE4 vs TMS28F512A-12C4NE |
CAT28F512LA12 | 64KX8 FLASH 12V PROM, 120ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 | onsemi | TMS28F512A-12C4NE4 vs CAT28F512LA12 |
TMS28F512-12C4NE | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | TMS28F512A-12C4NE4 vs TMS28F512-12C4NE |
CAT28F512L12 | 64KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-32 | onsemi | TMS28F512A-12C4NE4 vs CAT28F512L12 |
TMS28F512-12C3NQ4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | TMS28F512A-12C4NE4 vs TMS28F512-12C3NQ4 |
TMS28F512A-12C3NL4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | TMS28F512A-12C4NE4 vs TMS28F512A-12C3NL4 |
P28F512-120 | Flash, 64KX8, 120ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32 | Intel Corporation | TMS28F512A-12C4NE4 vs P28F512-120 |
TMS28F512-12C4NE4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | TMS28F512A-12C4NE4 vs TMS28F512-12C4NE4 |