Part Details for TMS28F512-15C4DDE by Texas Instruments
Overview of TMS28F512-15C4DDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F512-15C4DDE
TMS28F512-15C4DDE CAD Models
TMS28F512-15C4DDE Part Data Attributes
|
TMS28F512-15C4DDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F512-15C4DDE
Texas Instruments
IC 64K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | BULK ERASE | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS28F512-15C4DDE
This table gives cross-reference parts and alternative options found for TMS28F512-15C4DDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512-15C4DDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F512T-15TE7 | 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | TMS28F512-15C4DDE vs CAT28F512T-15TE7 |
TMS28F512-15C3DDE | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TMS28F512-15C4DDE vs TMS28F512-15C3DDE |
TMS28F512-15C4DDQ | IC 64K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM | Texas Instruments | TMS28F512-15C4DDE vs TMS28F512-15C4DDQ |
TMS28F512-15C2DDQ4 | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TMS28F512-15C4DDE vs TMS28F512-15C2DDQ4 |
TMS28F512A-15C3DDE | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TMS28F512-15C4DDE vs TMS28F512A-15C3DDE |
CAT28F512TA-15T | 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | TMS28F512-15C4DDE vs CAT28F512TA-15T |
CAT28F512HI-15TE13 | IC 64K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | TMS28F512-15C4DDE vs CAT28F512HI-15TE13 |
CAT28F512H-15 | 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | TMS28F512-15C4DDE vs CAT28F512H-15 |
TMS28F512A-15C3DDQ | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TMS28F512-15C4DDE vs TMS28F512A-15C3DDQ |
CAT28F512TI-15TE13 | IC 64K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | TMS28F512-15C4DDE vs CAT28F512TI-15TE13 |