Memory
TMS28F400ASB80CDBJL
Texas Instruments
Description: 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44

Overview of TMS28F400ASB80CDBJL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for TMS28F400ASB80CDBJL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F400ASB80CDBJL by Texas Instruments

TMS28F400ASB80CDBJL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.63 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. TMS28F400ASB80CDBJL
    Texas Instruments
    512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for TMS28F400ASB80CDBJL

This table gives cross-reference parts and alternative options found for TMS28F400ASB80CDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F400ASB80CDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F400AEB80BDBJL 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400AEB80BDBJL
TMS28F400ASB80CDBJE 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400ASB80CDBJE
TMS28F400AEB80BDBJE 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400AEB80BDBJE
Part Number Description Manufacturer Compare
TMS28F400AEB80BDBJL 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400AEB80BDBJL
TMS28F400AEB80BDBJE 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400AEB80BDBJE
TMS28F400ASB80CDBJE 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400ASB80CDBJE
TMS28F400AEB80CDBJE 512KX8 FLASH 5V PROM, 150ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F400ASB80CDBJL vs TMS28F400AEB80CDBJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F400ASB80CDBJL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F400ASB80CDBJL by Texas Instruments

  • Please alert me when TMS28F400ASB80CDBJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F400ASB80CDBJL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F400ASB80CDBJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F400ASB80CDBJL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F400ASB80CDBJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F400ASB80CDBJL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: