Datasheets
TMS28F210-15C2NE by: Texas Instruments

64KX16 FLASH 12V PROM, 150ns, PDIP40

Part Details for TMS28F210-15C2NE by Texas Instruments

Overview of TMS28F210-15C2NE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for TMS28F210-15C2NE

TMS28F210-15C2NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS28F210-15C2NE Part Data Attributes

TMS28F210-15C2NE Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS28F210-15C2NE Texas Instruments 64KX16 FLASH 12V PROM, 150ns, PDIP40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP, DIP40,.6
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature BULK ERASE
Command User Interface YES
Data Polling NO
Endurance 100 Write/Erase Cycles
JESD-30 Code R-PDIP-T40
Length 52.455 mm
Memory Density 1048576 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 40
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Type NOR TYPE
Width 15.24 mm

Alternate Parts for TMS28F210-15C2NE

This table gives cross-reference parts and alternative options found for TMS28F210-15C2NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F210-15C2NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS28F210-15C2NQ 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C2NQ
TMS28F210-15C4NL4 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C4NL4
TMS28F210-15C2NE4 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C2NE4
TMS28F210-15C3NE4 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C3NE4
TMS28F210-15C2NL4 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C2NL4
TMS28F210-15C4NL 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C4NL
M5M28F102P-15 Flash, 64KX16, 150ns, PDIP40, PLASTIC, DIP-40 Mitsubishi Electric TMS28F210-15C2NE vs M5M28F102P-15
TMS28F210-15C3NL 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C3NL
TMS28F210-15C2NL 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C2NL
TMS28F210-15C3NQ4 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-15C3NQ4
Part Number Description Manufacturer Compare
AT49LV1025-55JC Flash, 64KX16, 55ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation TMS28F210-15C2NE vs AT49LV1025-55JC
TMS28F210-12C4NE4 64KX16 FLASH 12V PROM, 120ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-12C4NE4
TMS28F210-12C4NQ 64KX16 FLASH 12V PROM, 120ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-12C4NQ
AT29LV1024-25JI Flash, 64KX16, 250ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation TMS28F210-15C2NE vs AT29LV1024-25JI
AT29LV1024-15JI Flash, 64KX16, 150ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation TMS28F210-15C2NE vs AT29LV1024-15JI
TMS28F210-17C3NL4 64KX16 FLASH 12V PROM, 170ns, PDIP40 Texas Instruments TMS28F210-15C2NE vs TMS28F210-17C3NL4
TMS28F210-17C2FNQ 64KX16 FLASH 12V PROM, 170ns, PQCC44 Texas Instruments TMS28F210-15C2NE vs TMS28F210-17C2FNQ
CAT28F102N-90T Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 Catalyst Semiconductor TMS28F210-15C2NE vs CAT28F102N-90T
TMS28F210-17C2NE4 IC 64K X 16 FLASH 12V PROM, 170 ns, PDIP40, Programmable ROM Texas Instruments TMS28F210-15C2NE vs TMS28F210-17C2NE4
M28F102-100XK3 64KX16 FLASH 12V PROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics TMS28F210-15C2NE vs M28F102-100XK3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F210-15C2NE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F210-15C2NE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F210-15C2NE would you like to use for your alert(s)?
  • Please alert me when TMS28F210-15C2NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F210-15C2NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F210-15C2NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F210-15C2NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F210-15C2NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F210-15C2NE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: