Part Details for TMS28F210-10C4DBWQ4 by Texas Instruments
Overview of TMS28F210-10C4DBWQ4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F210-10C4DBWQ4
TMS28F210-10C4DBWQ4 CAD Models
TMS28F210-10C4DBWQ4 Part Data Attributes
|
TMS28F210-10C4DBWQ4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F210-10C4DBWQ4
Texas Instruments
64KX16 FLASH 12V PROM, 100ns, PDSO40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F210-10C4DBWQ4
This table gives cross-reference parts and alternative options found for TMS28F210-10C4DBWQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F210-10C4DBWQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F102-100N1TR | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F210-10C4DBWQ4 vs M28F102-100N1TR |
M28F102-100N1 | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F210-10C4DBWQ4 vs M28F102-100N1 |
TMS28F210-10C4DBWQ | 64KX16 FLASH 12V PROM, 100ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | TMS28F210-10C4DBWQ4 vs TMS28F210-10C4DBWQ |
M5M28F102VP-10 | Flash, 64KX16, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Mitsubishi Electric | TMS28F210-10C4DBWQ4 vs M5M28F102VP-10 |
TMS28F210-10C4DBWL | 64KX16 FLASH 12V PROM, 100ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | TMS28F210-10C4DBWQ4 vs TMS28F210-10C4DBWL |
M28F102-100XN1TR | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F210-10C4DBWQ4 vs M28F102-100XN1TR |
TMS28F210-10C4DBWL4 | 64KX16 FLASH 12V PROM, 100ns, PDSO40 | Texas Instruments | TMS28F210-10C4DBWQ4 vs TMS28F210-10C4DBWL4 |
M28F102-100N6 | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F210-10C4DBWQ4 vs M28F102-100N6 |
TMS28F210-10C3DBWE4 | 64KX16 FLASH 12V PROM, 100ns, PDSO40 | Texas Instruments | TMS28F210-10C4DBWQ4 vs TMS28F210-10C3DBWE4 |
M28F102-100N3 | 64KX16 FLASH 12V PROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F210-10C4DBWQ4 vs M28F102-100N3 |