Memory
TMS28F200AFT70CDCDQ
Texas Instruments
Description: 128KX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48

Overview of TMS28F200AFT70CDCDQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TMS28F200AFT70CDCDQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F200AFT70CDCDQ by Texas Instruments

TMS28F200AFT70CDCDQ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
CAN BE PROGRAMMED AT 12V VPP; TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TMS28F200AFT70CDCDQ
    Texas Instruments
    128KX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48
    VS

Alternate Parts for TMS28F200AFT70CDCDQ

This table gives cross-reference parts and alternative options found for TMS28F200AFT70CDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F200AFT70CDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BT-70FK Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-70FK
M29F200T-70N6R 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics TMS28F200AFT70CDCDQ vs M29F200T-70N6R
AM29F200AT-70EC Flash, 128KX16, 70ns, PDSO48, TSOP-48 AMD TMS28F200AFT70CDCDQ vs AM29F200AT-70EC
AM29F200BT-70EE Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-70EE
TMS28F200AFT70BDCDQ 128KX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F200AFT70CDCDQ vs TMS28F200AFT70BDCDQ
AM29F200AT-70FK Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200AT-70FK
AM29F200AT-70EI Flash, 128KX16, 70ns, PDSO48, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200AT-70EI
M29F200BT70N3F Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F200AFT70CDCDQ vs M29F200BT70N3F
AM29F200BT-70EC Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-70EC
M29F200T-70N3 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F200AFT70CDCDQ vs M29F200T-70N3
Part Number Description Manufacturer Compare
AM29F200BT-50EI Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-50EI
M29F200T-55M6TR 128KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F200AFT70CDCDQ vs M29F200T-55M6TR
AM29F200AT-150EI Flash, 128KX16, 150ns, PDSO48, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200AT-150EI
AS29F200T-55SC Flash, 128KX16, 55ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation TMS28F200AFT70CDCDQ vs AS29F200T-55SC
M29F200BT70MT6F Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions TMS28F200AFT70CDCDQ vs M29F200BT70MT6F
AM29F200BT-70EI Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-70EI
M29F200BT45MT1T Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions TMS28F200AFT70CDCDQ vs M29F200BT45MT1T
AM29F200BT-55SC Flash, 128KX16, 55ns, PDSO44, MO-180AA, SOP-44 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-55SC
AM29F200BT-50ED Flash, 128KX16, 50ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-50ED
AM29F200BT-75DWK1 Flash, 128KX16, 70ns, WAFER-42 Spansion TMS28F200AFT70CDCDQ vs AM29F200BT-75DWK1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F200AFT70CDCDQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F200AFT70CDCDQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F200AFT70CDCDQ would you like to use for your alert(s)?
  • Please alert me when TMS28F200AFT70CDCDQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F200AFT70CDCDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F200AFT70CDCDQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F200AFT70CDCDQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F200AFT70CDCDQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F200AFT70CDCDQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: