Memory
TMS28F200AFB70CDCDE
Texas Instruments
Description: 256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48

Overview of TMS28F200AFB70CDCDE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TMS28F200AFB70CDCDE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F200AFB70CDCDE by Texas Instruments

TMS28F200AFB70CDCDE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES; CONFG AS 128K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TMS28F200AFB70CDCDE
    Texas Instruments
    256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48
    VS

Alternate Parts for TMS28F200AFB70CDCDE

This table gives cross-reference parts and alternative options found for TMS28F200AFB70CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F200AFB70CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200B-70XN6RTR 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics TMS28F200AFB70CDCDE vs M29F200B-70XN6RTR
E28F200B5B60 Flash, 256KX8, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation TMS28F200AFB70CDCDE vs E28F200B5B60
HY29F200BT-70E Flash, 256KX8, 70ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F200AFB70CDCDE vs HY29F200BT-70E
M29F200B-70XN3R 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics TMS28F200AFB70CDCDE vs M29F200B-70XN3R
MBM29F200BA-70PFTN Flash, 256KX8, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Limited TMS28F200AFB70CDCDE vs MBM29F200BA-70PFTN
HY29F200T-70 Flash, 256KX8, 70ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F200AFB70CDCDE vs HY29F200T-70
M29F200B-70XN1 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F200AFB70CDCDE vs M29F200B-70XN1
M29F200B-70XN3 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F200AFB70CDCDE vs M29F200B-70XN3
AM29F200B-75FD Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion TMS28F200AFB70CDCDE vs AM29F200B-75FD
TMS28F200AFB70BDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F200AFB70CDCDE vs TMS28F200AFB70BDCDE
Part Number Description Manufacturer Compare
M29F200B-150N3RTR Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions TMS28F200AFB70CDCDE vs M29F200B-150N3RTR
M28F220-60XM6 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F200AFB70CDCDE vs M28F220-60XM6
M28F220-80YM3 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F200AFB70CDCDE vs M28F220-80YM3
TMS28F002AZB90BDCDQ 256KX8 FLASH 12V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F200AFB70CDCDE vs TMS28F002AZB90BDCDQ
M28F220-60XN1 256KX8 FLASH 12V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F200AFB70CDCDE vs M28F220-60XN1
TMS28F002AZB80CDCDQ 256KX8 FLASH 12V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F200AFB70CDCDE vs TMS28F002AZB80CDCDQ
V29C51002BS-150E Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 Mosel Vitelic Corporation TMS28F200AFB70CDCDE vs V29C51002BS-150E
M28F220-90XN6TR 256KX8 FLASH 12V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TMS28F200AFB70CDCDE vs M28F220-90XN6TR
HY29F200BG-70I Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc TMS28F200AFB70CDCDE vs HY29F200BG-70I
TE28F200BX-B90 Flash, 256KX8, 90ns, PDSO56, 14 X 20 MM, TSOP-56 Intel Corporation TMS28F200AFB70CDCDE vs TE28F200BX-B90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F200AFB70CDCDE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F200AFB70CDCDE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F200AFB70CDCDE would you like to use for your alert(s)?
  • Please alert me when TMS28F200AFB70CDCDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F200AFB70CDCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F200AFB70CDCDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F200AFB70CDCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F200AFB70CDCDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F200AFB70CDCDE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: