Memory
TMS28F1600B80CDCDL
Texas Instruments
Description: 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48

Overview of TMS28F1600B80CDCDL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for TMS28F1600B80CDCDL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F1600B80CDCDL by Texas Instruments

TMS28F1600B80CDCDL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
ALSO REQUIRES 5V VCC FOR NORMAL OPERATION; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TMS28F1600B80CDCDL
    Texas Instruments
    1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48
    VS

Alternate Parts for TMS28F1600B80CDCDL

This table gives cross-reference parts and alternative options found for TMS28F1600B80CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F1600B80CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160BB80EF Flash, 1MX16, 80ns, PDSO48, TSOP-48 Spansion TMS28F1600B80CDCDL vs AM29LV160BB80EF
HY29DL163BT-80I Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL163BT-80I
AM29LV160BB-80EE Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F1600B80CDCDL vs AM29LV160BB-80EE
M29W160EB80N3T Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F1600B80CDCDL vs M29W160EB80N3T
HY29DL162BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL162BT-80
HY29DL162BT-80I Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL162BT-80I
TMS28F1600B80CDCDE 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F1600B80CDCDL vs TMS28F1600B80CDCDE
HY29DL163BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL163BT-80
AM29LV160BB-80EI Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F1600B80CDCDL vs AM29LV160BB-80EI
M29W160EB80N3S Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F1600B80CDCDL vs M29W160EB80N3S
Part Number Description Manufacturer Compare
M29W160EB80N3SF Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F1600B80CDCDL vs M29W160EB80N3SF
HY29DL163BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL163BT-80
HY29DL162BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL162BT-80
TMS28F1600B80BDCDE 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F1600B80CDCDL vs TMS28F1600B80BDCDE
M29W160EB80N3ST Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F1600B80CDCDL vs M29W160EB80N3ST
M29W160EB80N3S Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TMS28F1600B80CDCDL vs M29W160EB80N3S
AM29LV160BB-80EC Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F1600B80CDCDL vs AM29LV160BB-80EC
TMS28F1600B80CDCDE 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F1600B80CDCDL vs TMS28F1600B80CDCDE
HY29DL163BT-80I Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TMS28F1600B80CDCDL vs HY29DL163BT-80I
AM29LV160BB-80EE Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TMS28F1600B80CDCDL vs AM29LV160BB-80EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F1600B80CDCDL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F1600B80CDCDL by Texas Instruments

  • Please alert me when TMS28F1600B80CDCDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F1600B80CDCDL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F1600B80CDCDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F1600B80CDCDL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F1600B80CDCDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F1600B80CDCDL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: