Part Details for TMS28F010A-12C3DDE by Texas Instruments
Overview of TMS28F010A-12C3DDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F010A-12C3DDE
TMS28F010A-12C3DDE CAD Models
TMS28F010A-12C3DDE Part Data Attributes
|
TMS28F010A-12C3DDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F010A-12C3DDE
Texas Instruments
128KX8 FLASH 12V PROM, 120ns, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 1000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS28F010A-12C3DDE
This table gives cross-reference parts and alternative options found for TMS28F010A-12C3DDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F010A-12C3DDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010B-12C4DDQ | 128KX8 FLASH 12V PROM, 120ns, PDSO32, TSOP-32 | Texas Instruments | TMS28F010A-12C3DDE vs TMS28F010B-12C4DDQ |
CAT28F001HI-12TE7 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | TMS28F010A-12C3DDE vs CAT28F001HI-12TE7 |
CAT28F010TA-12 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | TMS28F010A-12C3DDE vs CAT28F010TA-12 |
TMS28F010A-12C4DDE4 | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | Texas Instruments | TMS28F010A-12C3DDE vs TMS28F010A-12C4DDE4 |
CAT28F010H-12TE13 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | TMS28F010A-12C3DDE vs CAT28F010H-12TE13 |
CAT28F001TI-12TE7 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | TMS28F010A-12C3DDE vs CAT28F001TI-12TE7 |
CAT28F001T-12TE7 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | TMS28F010A-12C3DDE vs CAT28F001T-12TE7 |
CAT28F010TRI-12 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | TMS28F010A-12C3DDE vs CAT28F010TRI-12 |
CAT28F010H-12 | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | TMS28F010A-12C3DDE vs CAT28F010H-12 |
CAT28F010TI-12T | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | TMS28F010A-12C3DDE vs CAT28F010TI-12T |