Part Details for TMS28F010-17C2FML4 by Texas Instruments
Overview of TMS28F010-17C2FML4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F010-17C2FML4
TMS28F010-17C2FML4 CAD Models
TMS28F010-17C2FML4 Part Data Attributes
|
TMS28F010-17C2FML4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F010-17C2FML4
Texas Instruments
IC 128K X 8 FLASH 12V PROM, 170 ns, PQCC32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 170 ns | |
Additional Feature | BULK ERASE | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TMS28F010-17C2FML4
This table gives cross-reference parts and alternative options found for TMS28F010-17C2FML4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F010-17C2FML4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010-17C4FMQ | IC 128K X 8 FLASH 12V PROM, 170 ns, PQCC32, Programmable ROM | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010-17C4FMQ |
TMS28F010-17C2FML | 128KX8 FLASH 12V PROM, 170ns, PQCC32 | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010-17C2FML |
AM27F010-170JI | Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS28F010-17C2FML4 vs AM27F010-170JI |
TMS28F010-17C3FME | 128KX8 FLASH 12V PROM, 170ns, PQCC32 | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010-17C3FME |
TMS28F010A-17C3FMQ | 128KX8 FLASH 12V PROM, 170ns, PQCC32 | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010A-17C3FMQ |
TMS28F010-17C2FMQ4 | 128KX8 FLASH 12V PROM, 170ns, PQCC32 | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010-17C2FMQ4 |
TMS28F010-17C4FML | IC 128K X 8 FLASH 12V PROM, 170 ns, PQCC32, Programmable ROM | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010-17C4FML |
TMS28F010A-17C3FMQ4 | 128KX8 FLASH 12V PROM, 170ns, PQCC32 | Texas Instruments | TMS28F010-17C2FML4 vs TMS28F010A-17C3FMQ4 |
AM27F010-170JE | Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS28F010-17C2FML4 vs AM27F010-170JE |
AM28F010-170JE | Flash, 128KX8, 170ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS28F010-17C2FML4 vs AM28F010-170JE |