Part Details for TMS28F008VB10BDCDQ by Texas Instruments
Overview of TMS28F008VB10BDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F008VB10BDCDQ
TMS28F008VB10BDCDQ CAD Models
TMS28F008VB10BDCDQ Part Data Attributes
|
TMS28F008VB10BDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F008VB10BDCDQ
Texas Instruments
1MX8 FLASH 3V PROM, 100ns, PDSO40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F008VB10BDCDQ
This table gives cross-reference parts and alternative options found for TMS28F008VB10BDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008VB10BDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F008VB10BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | TMS28F008VB10BDCDQ vs TMS28F008VB10BDCDE |
M29W008B-100N1 | 1MX8 FLASH 3V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F008VB10BDCDQ vs M29W008B-100N1 |
M29R008B-100N5 | 1MX8 FLASH 3V PROM, 100ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | TMS28F008VB10BDCDQ vs M29R008B-100N5 |
TC58FVB008FT-10 | IC 1M X 8 FLASH 3V PROM, 100 ns, PDSO40, 10 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40, Programmable ROM | Toshiba America Electronic Components | TMS28F008VB10BDCDQ vs TC58FVB008FT-10 |
TMS28F008EB70BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | TMS28F008VB10BDCDQ vs TMS28F008EB70BDCDL |
M29R008D-100N1 | 1MX8 FLASH 3V PROM, 100ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | TMS28F008VB10BDCDQ vs M29R008D-100N1 |
TMS28F008EB70BDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | TMS28F008VB10BDCDQ vs TMS28F008EB70BDCDQ |
M29R008B-100N5TR | Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, TSOP-40 | Numonyx Memory Solutions | TMS28F008VB10BDCDQ vs M29R008B-100N5TR |
MT28SF008VG-10BTR | Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | TMS28F008VB10BDCDQ vs MT28SF008VG-10BTR |
M29R008D-100N6TR | 1MX8 FLASH 3V PROM, 100ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | TMS28F008VB10BDCDQ vs M29R008D-100N6TR |