Part Details for TMS28F008SZB-80BDCDQ by Texas Instruments
Overview of TMS28F008SZB-80BDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F008SZB-80BDCDQ
TMS28F008SZB-80BDCDQ CAD Models
TMS28F008SZB-80BDCDQ Part Data Attributes
|
TMS28F008SZB-80BDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F008SZB-80BDCDQ
Texas Instruments
1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | 10000 PROGRAM/ERASE CYCLES; TTL COMPATIBLE I/O; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F008SZB-80BDCDQ
This table gives cross-reference parts and alternative options found for TMS28F008SZB-80BDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008SZB-80BDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F008AZB-80BDCDL | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008AZB-80BDCDL |
TMS28F008SZB-80CDCDE | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008SZB-80CDCDE |
TMS28F008AZB80BDCDQ | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008AZB80BDCDQ |
TMS28F008SZB-80BDCDL | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008SZB-80BDCDL |
TMS28F008AZB-80CDCDL | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008AZB-80CDCDL |
TMS28F008SZB-80BDCDE | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008SZB-80BDCDE |
TMS28F008AZB80CDCDQ | 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008SZB-80BDCDQ vs TMS28F008AZB80CDCDQ |