Memory
TMS28F008SZB-80BDCDL
Texas Instruments
Description: 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40

Overview of TMS28F008SZB-80BDCDL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TMS28F008SZB-80BDCDL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F008SZB-80BDCDL by Texas Instruments

TMS28F008SZB-80BDCDL
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
10000 PROGRAM/ERASE CYCLES; TTL COMPATIBLE I/O; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. TMS28F008SZB-80BDCDL
    Texas Instruments
    1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40
    VS

Alternate Parts for TMS28F008SZB-80BDCDL

This table gives cross-reference parts and alternative options found for TMS28F008SZB-80BDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008SZB-80BDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F008SZB-80CDCDQ 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80CDCDQ
TMS28F008AZB-80CDCDL 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB-80CDCDL
TMS28F008SZB-80BDCDE 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80BDCDE
TMS28F008SZB-80CDCDL 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80CDCDL
TMS28F008SZB-80CDCDE 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80CDCDE
TMS28F008AZB80CDCDQ 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB80CDCDQ
TMS28F008AZB80BDCDQ 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB80BDCDQ
TMS28F008AZB-80BDCDL 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB-80BDCDL
Part Number Description Manufacturer Compare
TMS28F008AZB80CDCDQ 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB80CDCDQ
TMS28F008SZB-80CDCDE 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80CDCDE
TMS28F008AZB-80CDCDE 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB-80CDCDE
TMS28F008SZB-80CDCDQ 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80CDCDQ
TMS28F008AZB-80CDCDL 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB-80CDCDL
TMS28F008SZB-80CDCDL 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008SZB-80CDCDL
TMS28F008AZB-80BDCDL 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB-80BDCDL
TMS28F008AZB80BDCDQ 1MX8 FLASH 3V PROM, 80ns, PDSO40, TSOP-40 Texas Instruments TMS28F008SZB-80BDCDL vs TMS28F008AZB80BDCDQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F008SZB-80BDCDL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F008SZB-80BDCDL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F008SZB-80BDCDL would you like to use for your alert(s)?
  • Please alert me when TMS28F008SZB-80BDCDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F008SZB-80BDCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F008SZB-80BDCDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F008SZB-80BDCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F008SZB-80BDCDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F008SZB-80BDCDL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: