Part Details for TMS28F008AVYT10BDCDE by Texas Instruments
Overview of TMS28F008AVYT10BDCDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F008AVYT10BDCDE
TMS28F008AVYT10BDCDE CAD Models
TMS28F008AVYT10BDCDE Part Data Attributes
|
TMS28F008AVYT10BDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F008AVYT10BDCDE
Texas Instruments
IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for TMS28F008AVYT10BDCDE
This table gives cross-reference parts and alternative options found for TMS28F008AVYT10BDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008AVYT10BDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F008ALYT10BDCDL | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ALYT10BDCDL |
TMS28F008AZYT10BDCDL | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008AZYT10BDCDL |
TMS28F008ASYT10BDCDL | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ASYT10BDCDL |
TMS28F008ALYT10BDCDQ | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ALYT10BDCDQ |
TMS28F008AZYT10BDCDE | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008AZYT10BDCDE |
TMS28F008ASYT10BDCDE | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ASYT10BDCDE |
TMS28F008AEYT10BDCDE | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008AEYT10BDCDE |
TMS28F008ASYT10CDCDQ | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ASYT10CDCDQ |
TMS28F008ALYT10CDCDL | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ALYT10CDCDL |
TMS28F008ASYT10BDCDQ | IC 512K X 16 FLASH 5V PROM, 100 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008AVYT10BDCDE vs TMS28F008ASYT10BDCDQ |