Part Details for TMS28F008ASYB70CDCDE by Texas Instruments
Overview of TMS28F008ASYB70CDCDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F008ASYB70CDCDE
TMS28F008ASYB70CDCDE CAD Models
TMS28F008ASYB70CDCDE Part Data Attributes
|
TMS28F008ASYB70CDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F008ASYB70CDCDE
Texas Instruments
IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for TMS28F008ASYB70CDCDE
This table gives cross-reference parts and alternative options found for TMS28F008ASYB70CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008ASYB70CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F008AEYB70CDCDQ | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008AEYB70CDCDQ |
TMS28F008AZYB70CDCDE | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008AZYB70CDCDE |
TMS28F008AVYB70CDCDL | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008AVYB70CDCDL |
TMS28F008ASYB70BDCDL | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008ASYB70BDCDL |
TMS28F008ALYB70BDCDQ | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008ALYB70BDCDQ |
TMS28F008AEYB70BDCDE | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008AEYB70BDCDE |
TMS28F008AZYB70BDCDL | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008AZYB70BDCDL |
TMS28F008AZYB70CDCDQ | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008AZYB70CDCDQ |
TMS28F008ALYB70CDCDL | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008ALYB70CDCDL |
TMS28F008ASYB70CDCDQ | IC 512K X 16 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB70CDCDE vs TMS28F008ASYB70CDCDQ |