Part Details for TMS28F008AEB-70CDCDE by Texas Instruments
Overview of TMS28F008AEB-70CDCDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F008AEB-70CDCDE
TMS28F008AEB-70CDCDE CAD Models
TMS28F008AEB-70CDCDE Part Data Attributes
|
TMS28F008AEB-70CDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F008AEB-70CDCDE
Texas Instruments
1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; USER SELECTABLE 5V VCC; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F008AEB-70CDCDE
This table gives cross-reference parts and alternative options found for TMS28F008AEB-70CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008AEB-70CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F008AVB70BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AVB70BDCDL |
TMS28F008AET70CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AET70CDCDL |
TMS28F008AST70BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AST70BDCDE |
TMS28F008ASB70BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008ASB70BDCDE |
TMS28F008AVB100CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AVB100CDCDE |
TMS28F008AVB100CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AVB100CDCDQ |
TMS28F008AVT100CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AVT100CDCDL |
TMS28F008AEB70CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AEB70CDCDL |
TMS28F008AEB-70CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008AEB-70CDCDL |
TMS28F008ASB70BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F008AEB-70CDCDE vs TMS28F008ASB70BDCDL |