Memory
TMS28F004ASB80CDCDE
Texas Instruments
Description: 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40

Overview of TMS28F004ASB80CDCDE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TMS28F004ASB80CDCDE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F004ASB80CDCDE by Texas Instruments

TMS28F004ASB80CDCDE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. TMS28F004ASB80CDCDE
    Texas Instruments
    512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40
    VS

Alternate Parts for TMS28F004ASB80CDCDE

This table gives cross-reference parts and alternative options found for TMS28F004ASB80CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F004ASB80CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F004ASB80BDCDL 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004ASB80BDCDL
TMS28F004AEB80BDCDL 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004AEB80BDCDL
TMS28F004ASB80BDCDE 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004ASB80BDCDE
TMS28F004AEB80CDCDE 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004AEB80CDCDE
Part Number Description Manufacturer Compare
TMS28F004AEB80BDCDL 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004AEB80BDCDL
TMS28F004ASB80BDCDL 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004ASB80BDCDL
TMS28F004AEB80CDCDE 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004AEB80CDCDE
TMS28F004ASB80BDCDE 512KX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 Texas Instruments TMS28F004ASB80CDCDE vs TMS28F004ASB80BDCDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F004ASB80CDCDE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F004ASB80CDCDE by Texas Instruments

  • Please alert me when TMS28F004ASB80CDCDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F004ASB80CDCDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F004ASB80CDCDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F004ASB80CDCDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F004ASB80CDCDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F004ASB80CDCDE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: