Part Details for TMS28F004AMB80CDCDL by Texas Instruments
Overview of TMS28F004AMB80CDCDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS28F004AMB80CDCDL
TMS28F004AMB80CDCDL CAD Models
TMS28F004AMB80CDCDL Part Data Attributes
|
TMS28F004AMB80CDCDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F004AMB80CDCDL
Texas Instruments
512KX8 FLASH 12V PROM, 150ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F004AMB80CDCDL
This table gives cross-reference parts and alternative options found for TMS28F004AMB80CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F004AMB80CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28V421-150N3TR | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28V421-150N3TR |
M28V421-150N1TR | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28V421-150N1TR |
M28W421-150N5TR | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28W421-150N5TR |
M28V421-150N5 | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28V421-150N5 |
M28V421-150N6TR | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28V421-150N6TR |
M28V421-150N6 | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28V421-150N6 |
M28W421-150N6TR | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28W421-150N6TR |
TMS28F004AMB80BDCDL | 512KX8 FLASH 12V PROM, 150ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F004AMB80CDCDL vs TMS28F004AMB80BDCDL |
M28V421-150N1 | 512KX8 FLASH 12V PROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | TMS28F004AMB80CDCDL vs M28V421-150N1 |
TMS28F004AMB80BDCDE | 512KX8 FLASH 12V PROM, 150ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F004AMB80CDCDL vs TMS28F004AMB80BDCDE |